Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 22A, 250 V, SPDT, IP00
- RS Stock No.:
- 205-6134
- Mfr. Part No.:
- V15T22-CZ200A05
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6134
- Mfr. Part No.:
- V15T22-CZ200A05
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 22A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP00 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Standard | |
| Contact AC Voltage | 250V | |
| Length | 27.8mm | |
| Width | 10.3mm | |
| Series | V15 | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CQC, RoHS, cUL, ENEC | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 22A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP00 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Standard | ||
Contact AC Voltage 250V | ||
Length 27.8mm | ||
Width 10.3mm | ||
Series V15 | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CQC, RoHS, cUL, ENEC | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- CN
Honeywell V15 Series Micro Switch, 22A Switch Contact Current, Pin Plunger Actuator Type - V15T22-CZ200A05
This micro switch provides reliable electrical switching for control and sensing tasks in industrial and appliance environments, operating across a broad temperature range and designed for standard microswitch applications. It employs a pin plunger actuator and a single-pole changeover contact arrangement, making it suitable for straightforward on/off sensing duties where a high-contact current capacity is required.
Features and Benefits:
• 22A contact rating for handling high current loads
• Pin plunger actuator for precise mechanical input response
• Quick-connect terminals for Rapid installation and replacement
• Operates from -25°C to 125°C for wide thermal range use
• SPCO contact configuration for simple changeover control
• Conforms to multiple safety standards for regulatory compatibility
• Pin plunger actuator for precise mechanical input response
• Quick-connect terminals for Rapid installation and replacement
• Operates from -25°C to 125°C for wide thermal range use
• SPCO contact configuration for simple changeover control
• Conforms to multiple safety standards for regulatory compatibility
Applications
• Suitable for use in domestic appliance switch circuits
• Ideal for safety interlocks in automated machinery
• Used for limit-switch sensing in mechanical assemblies
• Can be used for control panels requiring high-current switching
• Ideal for safety interlocks in automated machinery
• Used for limit-switch sensing in mechanical assemblies
• Can be used for control panels requiring high-current switching
What Terminal style is fitted for electrical connection?
It uses quick-connect terminals that allow spade-style mating for fast assembly and straightforward servicing.
How does the actuator type influence mounting and operation?
The pin plunger provides Compact actuation with direct linear travel, enabling installation where small, axial actuator movement is required.
Which safety and conformity marks does it carry?
It meets a range of internationally recognised approvals and directives relevant to electrical components in industrial and consumer equipment.
What contact arrangement is provided for circuit design?
A single-pole changeover contact is supplied, supporting a simple make/break switching topology for control circuits.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 22A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Technologies Plunger Micro Switch 22A SPDT, IP67
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 11A SPDT
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
