Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 11A, 125 V, SPDT
- RS Stock No.:
- 842-1874
- Mfr. Part No.:
- V7-7B17D8
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
In Stock
- Plus 97 unit(s) shipping from 23 November 2026
- Plus 410 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.22 |
*price indicative
- RS Stock No.:
- 842-1874
- Mfr. Part No.:
- V7-7B17D8
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 11A | |
| Contact Configuration | SPDT | |
| Housing Material | Glass Filled Polycyclohexylenedimethylene Terephthalate | |
| Operating Force | 2.27N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | ENEC, RoHS, UL, CSA | |
| Length | 28.8mm | |
| Depth | 18.2mm | |
| Series | V7 | |
| Width | 10.2mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 11A | ||
Contact Configuration SPDT | ||
Housing Material Glass Filled Polycyclohexylenedimethylene Terephthalate | ||
Operating Force 2.27N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V | ||
Microswitch Type Miniature | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals ENEC, RoHS, UL, CSA | ||
Length 28.8mm | ||
Depth 18.2mm | ||
Series V7 | ||
Width 10.2mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Honeywell Series V7 Micro Switch, 250V Contact AC Voltage, 11A Switch Contact Current - V7-7B17D8
This micro switch is a Compact electromechanical control device designed to detect mechanical movements and provide a reliable switching action in industrial and equipment applications. It is intended for integration where a small, responsive switch with a pin plunger actuator is required, operating within a broad ambient temperature range.
Features and Benefits:
• Pin plunger actuator delivers precise actuation with minimal deflection
• Single-pole changeover contact supports versatile circuit control
• Rated for 250V AC operation suitable for mains-level switching
• Quick connect terminals permit Rapid wiring and maintenance
• High switching capacity of 11A enables heavier load handling
• Mechanical endurance of 10 million cycles reduces replacement frequency
• Single-pole changeover contact supports versatile circuit control
• Rated for 250V AC operation suitable for mains-level switching
• Quick connect terminals permit Rapid wiring and maintenance
• High switching capacity of 11A enables heavier load handling
• Mechanical endurance of 10 million cycles reduces replacement frequency
Applications
• Suitable for limit detection in automated machinery
• Ideal for position sensing in control panels and actuators
• Used for safety interlocks on industrial equipment
• Can be used for user-interface switches in heavy-duty devices
• Ideal for position sensing in control panels and actuators
• Used for safety interlocks on industrial equipment
• Can be used for user-interface switches in heavy-duty devices
What materials ensure electrical insulation and durability?
The enclosure is moulded from thermoplastic material chosen for electrical insulation and resistance to normal industrial environments.
How does the switch perform across different temperatures?
It operates over a thermal range from -40°C up to 85°C, allowing use in cold storage and warm plant areas without performance loss.
What approvals cover its suitability for certified systems?
It carries ENEC, RoHS, UL and CSA approvals that align with recognised safety and material standards.
What actuation force is needed for reliable switching?
An operating force of 2.27 N is required to reliably move the actuator and change the contacts.
Standards
CSA, ENEC & UL
Related links
- Honeywell Technologies Roller Lever Micro Switch 11A SPDT
- Honeywell Technologies Pin Plunger Micro Switch 15A SPDT
- Honeywell Technologies Pin Plunger Micro Switch 25A SPNO
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 22A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
