Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V ac, IP40
- RS Stock No.:
- 205-9787
- Mfr. Part No.:
- V19S05-EZ100A05
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€43.51
(exc. VAT)
€53.52
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €4.351 | €43.51 |
| 50 - 90 | €4.134 | €41.34 |
| 100 - 190 | €3.925 | €39.25 |
| 200 + | €3.728 | €37.28 |
*price indicative
- RS Stock No.:
- 205-9787
- Mfr. Part No.:
- V19S05-EZ100A05
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Unsealed | |
| Width | 10.3mm | |
| Standards/Approvals | CQC, UL, RoHS, ENEC, cUL, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60Cycles | |
| Series | V19 | |
| Length | 27.8mm | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Unsealed | ||
Width 10.3mm | ||
Standards/Approvals CQC, UL, RoHS, ENEC, cUL, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 60Cycles | ||
Series V19 | ||
Length 27.8mm | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 5A Switch Contact Current, 250V ac Contact Voltage - V19S05-EZ100A05
This micro switch provides a Compact switching solution for low‑to‑moderate current control in electrical assemblies. Designed for environments where a small, mechanically simple actuator is required, it operates over a practical temperature range and is suitable for installations that do not require hazardous‑area approval. The device features a pin plunger actuator and quick‑connect terminals for straightforward panel or wiring-harness integration.
Features and Benefits:
• 5A switching current for moderate load handling
• 250V AC contact voltage supports mains‑level circuits
• Thermoplastic PBT housing for electrical insulation
• Rated mechanical life of 60 cycles for simple actuation testing
• IP40 enclosure rating for indoor, non‑ingress applications
• 250V AC contact voltage supports mains‑level circuits
• Thermoplastic PBT housing for electrical insulation
• Rated mechanical life of 60 cycles for simple actuation testing
• IP40 enclosure rating for indoor, non‑ingress applications
Applications
• Suitable for control panels with Compact space constraints
• Ideal for actuator detection in machinery status systems
• Used with wiring looms via quick‑connect terminals
• Can be used for limit switching on small assemblies
• Suitable for intermittent manual operator interfaces
• Ideal for actuator detection in machinery status systems
• Used with wiring looms via quick‑connect terminals
• Can be used for limit switching on small assemblies
• Suitable for intermittent manual operator interfaces
What Terminal type is provided for electrical connections?
It uses quick‑connect terminals to speed assembly and wiring.
What actuator form is used to Interface with moving parts?
A pin plunger actuator provides positive tactile engagement with mechanisms.
What are the permitted ambient temperatures for operation?
It operates between -25°C and 85°C.
Is the enclosure sealed against dust and water?
The enclosure meets IP40, offering protection against objects larger than 1 mm but not against water ingress.
What approvals or standards does it hold?
It is certified to CQC, UL, RoHS, ENEC, cUL and CSA.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 5A SPCO, IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPCO, IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPST, IP40
