Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-9797
Mfr. Part No.:
V19T16-EZ400A05
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

16A

Housing Material

Thermoplastic Polybutylene Terephthalate

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Unsealed

Standards/Approvals

CSA, CQC, UL, RoHS, ENEC, cUL

Mechanical Life

60Cycles

Depth

15.9mm

Hazardous Area Certification

No

Length

27.8mm

Width

10.3mm

Series

V19

COO (Country of Origin):
CN

Honeywell V19 Series Micro Switch, 16A Current, 250V ac Voltage - V19T16-EZ400A05


This micro switch is a Compact electromechanical device intended for control and switching tasks in equipment and appliances. It operates across a wide temperature range and is constructed with a Durable thermoplastic housing. The switch provides a simple pin-plunger actuation and uses quick-connect terminals for fast wiring in assemblies where an unsealed switching element is acceptable.

Features and Benefits:


• 16A current rating delivers high-load switching capability
• 250V AC voltage supports common mains-level circuits
• Rated to 125°C allows operation in elevated-temperature environments
• Quick-connect terminals enable Rapid replacement and maintenance
• Mechanical life of 60 cycles permits short-term functional testing

Applications


• Suitable for appliance control panels requiring mains switching
• Used with control assemblies where a Compact footprint is needed
• Ideal for prototyping devices with plunger actuation
• Can be used for intermittent testing on production lines

What environmental protection does it provide?


It has an IP40 rating which protects against large solid objects but not against liquids.

What material composes the housing and why?


The housing is MADE from thermoplastic polybutylene terephthalate, chosen for its thermal tolerance.

How is the actuator configured and connected?


The actuator is a pin plunger and electrical connections are provided via quick-connect terminals.

Is it suitable for hazardous area installations?


No, it does not carry hazardous-area certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy