Aratas Simulated Roller Lever Subminiature Micro Switch, Wire Terminal, 100mA, 125 V dc, SPST, IP67
- RS Stock No.:
- 232-6117
- Mfr. Part No.:
- D2AW-C072M R
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
€122.52
(exc. VAT)
€150.70
(inc. VAT)
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | €6.126 | €122.52 | - |
| 100 - 280 | €5.997 | €119.94 | 2% |
| 300 + | €5.868 | €117.36 | 4% |
*price indicative
- RS Stock No.:
- 232-6117
- Mfr. Part No.:
- D2AW-C072M R
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Wire | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.8N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 125V dc | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 200000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2AW | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Wire | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.8N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 125V dc | ||
Microswitch Type Subminiature | ||
Mechanical Life 200000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2AW | ||
- COO (Country of Origin):
- CN
The Omron D2AW series of long stroke seal switch with high reliability and high insulation performance. M3-screw mounting model mounting structure and contact form is SPST-NC. Terminal type is molded lead wires downwards.
Clipping contact
Quiet operation
High insulation performance
Related links
- Aratas Simulated Roller Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Simulated Roller Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
