Aratas Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 12 V dc, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.11

(exc. VAT)

€6.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.11
10 - 99€5.00
100 +€4.86

*price indicative

RS Stock No.:
232-6128
Distrelec Article No.:
302-22-767
Mfr. Part No.:
D2AW-R1-A003D R
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Subminiature Micro Switch

Terminal Type

PCB Terminal

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

12V dc

Microswitch Type

Sealed Ultra Subminiature

Mechanical Life

200000Operations

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

D2AW-R

COO (Country of Origin):
CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a series circuit structure and terminals type is straight PCB.

Output of four states

Quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy