Aratas Pin Plunger Subminiature Micro Switch, Left Angle PCB Terminal Terminal, 12 V dc, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.11

(exc. VAT)

€6.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.11
10 - 99€5.00
100 +€4.86

*price indicative

RS Stock No.:
232-6131
Distrelec Article No.:
302-22-768
Mfr. Part No.:
D2AW-R1-A003FL R
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Subminiature Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Left Angle PCB Terminal

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

12V dc

Microswitch Type

Sealed Ultra Subminiature

Mechanical Life

200000Operations

Series

D2AW-R

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a series circuit structure and terminals type is press-fit terminals (Left angled).

Output of four states

Quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy