Aratas Leaf Lever Subminiature Micro Switch, PCB Terminal Terminal, 12 V dc, SPST, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-6140
Mfr. Part No.:
D2AW-R1-A063D R
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Subminiature Micro Switch

Actuator Type

Leaf Lever

Terminal Type

PCB Terminal

Contact Configuration

SPST

IP Rating

IP67

Operating Force

2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

12V dc

Microswitch Type

Sealed Ultra Subminiature

Mechanical Life

200000Operations

Series

D2AW-R

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a series circuit structure and terminals type is straight PCB.

Output of four states

Quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy