Crouzet Button Micro Switch, Cable Terminal, 5A, 250 V ac, SPDT, IP67, IP66, IP69
- RS Stock No.:
- 234-2061
- Mfr. Part No.:
- 83123015
- Manufacturer:
- Crouzet
Subtotal (1 pack of 10 units)*
€679.07
(exc. VAT)
€835.26
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €679.07 | €67.907 |
*price indicative
- RS Stock No.:
- 234-2061
- Mfr. Part No.:
- 83123015
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | Cable | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Nitrile Rubber (NBR) | |
| IP Rating | IP67, IP66, IP69 | |
| Operating Force | 7.5N | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Length | 1m | |
| Series | 83123 | |
| Standards/Approvals | EAC, CCC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type Cable | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Nitrile Rubber (NBR) | ||
IP Rating IP67, IP66, IP69 | ||
Operating Force 7.5N | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Length 1m | ||
Series 83123 | ||
Standards/Approvals EAC, CCC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
The Crouzet's Sealed Flat Pack Micro switches comes with low-profile casing and compact dimensions. These standard type of snap action micro switches comes with pre-cabled output.
IP66 protection
Special casing, leads, cables for specific environment
Related links
- Crouzet Button Micro Switch 5A SPDT, IP67
- Crouzet Button Micro Switch 6A SPDT, IP67
- Crouzet Button Micro Switch 6A 4 V dc IP67
- Crouzet Button Micro Switch 10A 4 V dc IP67
- Crouzet Button Micro Switch 16A SPDT, IP40
- CAMDENBOSS Button Micro Switch 5A SPDT
- CAMDENBOSS Button Micro Switch 5A SPDT
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
