CAMDENBOSS Button Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT

Subtotal (1 pack of 1000 units)*

€782.98

(exc. VAT)

€963.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€782.98€0.783

*price indicative

RS Stock No.:
280-7673
Distrelec Article No.:
304-27-989
Mfr. Part No.:
CSM40500F
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Micro Switch

Actuator Type

Button

Terminal Type

PCB Terminal

Switch Contact Current

5A

Contact Configuration

SPDT

Housing Material

Polybutylene Terephthalate Polyphenylene Sulphide

Operating Force

1.5N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

125°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Series

CSM405

Standards/Approvals

C US

Mechanical Life

50000Operations

Hazardous Area Certification

No

COO (Country of Origin):
CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are designed for reliable single pole, double throw S.P.D.T. switching applications, boasting a solid 5A rating for efficient performance. Featuring a button design and equipped with PCB terminals, these micro switches are suitable for a range of electronic applications. With a 5A switching capacity, they ensure consistent and dependable operation.

Coil spring mechanism

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy