TE Connectivity Pin Plunger Snap Action Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT
- RS Stock No.:
- 239-8382
- Mfr. Part No.:
- SAJ25YXPP0147SDTSEQ
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 1000 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€544.00
(exc. VAT)
€669.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | €1.088 | €544.00 | - |
| 1000 - 2500 | €1.01 | €505.00 | 7% |
| 3000 + | €0.958 | €479.00 | 11% |
*price indicative
- RS Stock No.:
- 239-8382
- Mfr. Part No.:
- SAJ25YXPP0147SDTSEQ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10000000Cycles | |
| Series | SAJ2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Miniature | ||
Mechanical Life 10000000Cycles | ||
Series SAJ2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Sub-miniature micro switch conforming to UL
PCB terminal models are resistant to flux
Highly reliable with long operating life
Related links
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A 30 V dc, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 2A 30 V dc, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 10A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 16A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 20A SPDT
- TE Connectivity Wheel Snap Action Micro Switch 3A 30 V dc, SPDT
- TE Connectivity Lever Snap Action Micro Switch 3A 30 V dc, SPDT
