TE Connectivity Pin Plunger Snap Action Micro Switch, Quick Connect Terminal, 2A, 250 V ac, 30 V dc, SPDT

Subtotal (1 bag of 100 units)*

€285.44

(exc. VAT)

€351.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€285.44€2.854

*price indicative

RS Stock No.:
468-457
Distrelec Article No.:
304-61-363
Mfr. Part No.:
2351465-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Type

Pin Plunger

Product Type

Snap Action Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

2A

Contact Configuration

SPDT

Operating Force

183g

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Series

Alcoswitch SAJ

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity snap action switch delivers exceptional performance with its precise design tailored for a range of applications. This miniature switch is engineered for reliability and efficiency, featuring a single pole, double throw configuration that provides versatility in its connectivity. With the ability to operate effectively at both 30 VDC and 250 VAC, it ensures compliance with various electrical standards while accommodating diverse electronic needs. Its pin plunger actuator style allows for seamless integration, making it an ideal choice for professional and consumer use alike. This switch exemplifies quality crafting in the renowned Alco switch SAJ series, promising longevity and dependable operation in even the most demanding environments.

Provides a compact footprint to fit snugly in space-constrained applications

Ensures low operating force, enhancing user experience during operation

Incorporates silver alloy contacts for enhanced conductivity and reliability

Features low halogen content for compliance with environmental standards

Designed to remain functional across a wide range of temperatures and conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy