TE Connectivity Lever Snap Action Micro Switch, Right Angle PCB Terminal Terminal, 500mA, 30 V dc, SPDT

Get a bulk buy discount

Add 25 more to save €1.55

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.03

(exc. VAT)

€7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.206€6.03-
25 - 45€1.144€5.72€1.55
50 - 95€1.08€5.40€6.30
100 - 245€1.032€5.16€17.40
250 +€0.98€4.90€56.50

*price indicative

RS Stock No.:
239-8399
Mfr. Part No.:
SAJ405XHL0N30SDTSRQ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Snap Action Micro Switch

Actuator Type

Lever

Terminal Type

Right Angle PCB Terminal

Switch Contact Current

500mA

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Mechanical Life

100000Cycles

Series

SAJ4

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Compact

PCB Terminals

Highly reliable with long operating life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy