Aratas Pin Plunger Subminiature Micro Switch, Solder Terminal, 1mA, 13.5 V dc, SPST-NC, IP67

Get a bulk buy discount

Add 10 more to save €2.20

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.28

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 56 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€2.64€5.28-
10 - 48€2.42€4.84€2.20
50 - 98€2.27€4.54€18.50
100 - 248€2.18€4.36€46.00
250 +€2.03€4.06€152.50

*price indicative

RS Stock No.:
241-4992
Mfr. Part No.:
D2GW-A03F
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Subminiature Micro Switch

Terminal Type

Solder

Switch Contact Current

1mA

Contact Configuration

SPST-NC

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

13.5V dc

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

D2GW

COO (Country of Origin):
CN
The Omron's D2GW series is a sealed ultra subminiature basic switch, that comes with pin plunger type actuator. This is a highly reliable SPST contact configuration subminiature switch. The symmetrical shape contributes to design simplification and supports versatile actuator variation enables support for various operating bodies (shapes, materials, operations).

A fixed slit saves space on customer units and contributes to a slim form

A sliding structure delivers quiet operation

Micro-load support thanks to high contact reliability

Versatile actuator variation enables support for various operating bodies

Degree of protection IEC IP67

A bilaterally symmetrical shape contributes to simpler designs

Press-fit terminals enable solder-less contact

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy