TE Connectivity Lever Snap Action Micro Switch, Quick Connect Terminal, 10.1A, 12 V dc, SPST, IP67
- RS Stock No.:
- 252-7528
- Mfr. Part No.:
- MZT1 363 308
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-7528
- Mfr. Part No.:
- MZT1 363 308
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 10.1A | |
| Contact Configuration | SPST | |
| Housing Material | TPE | |
| IP Rating | IP67 | |
| Operating Force | 4.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 12V dc | |
| Width | 16mm | |
| Series | MZT1 | |
| Standards/Approvals | EN, IEC, REACH, RoHS | |
| Length | 27.8mm | |
| Mechanical Life | 10000000Operations | |
| Depth | 10.3mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 10.1A | ||
Contact Configuration SPST | ||
Housing Material TPE | ||
IP Rating IP67 | ||
Operating Force 4.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 12V dc | ||
Width 16mm | ||
Series MZT1 | ||
Standards/Approvals EN, IEC, REACH, RoHS | ||
Length 27.8mm | ||
Mechanical Life 10000000Operations | ||
Depth 10.3mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SK
The TE connectivity snap action switches with single pole - single throw configuration. These high quality micro switches are precise and display both reliable and consistent switching behavior under the harshest conditions and over product lifespans of 10 million cycles.
Lever actuator style
1- and 2-pole switches available
Nominal load up to 10A at 250VAC
Variety of available actuator geometries and sizes
Related links
- TE Connectivity Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Lever Snap Action Micro Switch 10A SPDT
- TE Connectivity Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
