TE Connectivity Extended Snap Action Micro Switch, Quick Connect Terminal, 20A, 250 V dc, SPDT
- RS Stock No.:
- 274-8444
- Mfr. Part No.:
- HCP20DTD3H04
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€325.10
(exc. VAT)
€399.90
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | €3.251 | €325.10 |
| 200 - 300 | €3.14 | €314.00 |
| 400 - 900 | €3.046 | €304.60 |
| 1000 - 1900 | €2.932 | €293.20 |
| 2000 + | €2.695 | €269.50 |
*price indicative
- RS Stock No.:
- 274-8444
- Mfr. Part No.:
- HCP20DTD3H04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Extended | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 20A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| Operating Force | 95g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 250V dc | |
| Mechanical Life | 10000000Operations | |
| Standards/Approvals | cUL, UL, ENEC | |
| Series | HCP | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Extended | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 20A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
Operating Force 95g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Miniature | ||
Contact DC Voltage 250V dc | ||
Mechanical Life 10000000Operations | ||
Standards/Approvals cUL, UL, ENEC | ||
Series HCP | ||
Hazardous Area Certification No | ||
The TE Connectivity High current snap action switches are designed to convert a mechanical action in an electrical one. This makes them very suitable for applications such as automation and process control, white goods, security, home appliances and factory automation as well as other domestic and industrial uses. This snap action switches are designed to industry standard sizes, making them extremely suitable for use in existing designs. They are available with various contact styles to aid flexibility.
Offers more flexibility
Robust contacts design
Higher current carrying capability
Highly reliable with long operating life
Minimum 10000 operations for electrical life
Minimum 10000000 operations for mechanical life
Related links
- TE Connectivity Extended Snap Action Micro Switch 20A SPDT
- TE Connectivity Extended Snap Action Micro Switch 16A SPDT
- TE Connectivity Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 20A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16A SPDT
