Aratas Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, 6 V dc, SPST, IP40
- RS Stock No.:
- 277-8700
- Mfr. Part No.:
- D2LS-21(10M)
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€3,570.00
(exc. VAT)
€4,392.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €1.785 | €3,570.00 |
| 4000 - 4000 | €1.714 | €3,428.00 |
| 6000 - 6000 | €1.648 | €3,296.00 |
| 8000 - 8000 | €1.587 | €3,174.00 |
| 10000 + | €1.53 | €3,060.00 |
*price indicative
- RS Stock No.:
- 277-8700
- Mfr. Part No.:
- D2LS-21(10M)
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Button | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | Surface Mount | |
| Switch Contact Current | 1mA | |
| Housing Material | Silver | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 6V dc | |
| Series | D2LS | |
| Width | 8.6mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Depth | 4.8mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Button | ||
Product Type Subminiature Micro Switch | ||
Terminal Type Surface Mount | ||
Switch Contact Current 1mA | ||
Housing Material Silver | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 6V dc | ||
Series D2LS | ||
Width 8.6mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Depth 4.8mm | ||
Length 3mm | ||
- COO (Country of Origin):
- CN
The Omron Ultra Sub miniature Basic Switch has Compact surface-mounting ideal for applications requiring long durability and high force.
Clear click feeling
Embossed taping package for automatic mounting
Related links
- Aratas Button Subminiature Micro Switch 1mA SPST, IP40
- Aratas Button Subminiature Micro Switch 1mA IP40
- Aratas Button Subminiature Micro Switch 1mA SPST, IP40
- Aratas Lever Switch 1mA 5 V dc IP40
- Aratas Pin Plunger Switch 1mA SPST-NO, IP40
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Aratas Pin Plunger Subminiature Micro Switch 1mA SPST, IP67
