Aratas Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, 6 V dc, SPST, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€14.14

(exc. VAT)

€17.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€2.828€14.14
25 - 95€2.676€13.38
100 - 495€2.536€12.68
500 - 995€2.414€12.07
1000 +€2.20€11.00

*price indicative

Packaging Options:
RS Stock No.:
277-8703
Distrelec Article No.:
304-41-813
Mfr. Part No.:
D2LS-21(20M)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Button

Product Type

Subminiature Micro Switch

Terminal Type

Surface Mount

Switch Contact Current

1mA

Housing Material

Silver

Contact Configuration

SPST

IP Rating

IP40

Operating Force

0.2N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact DC Voltage

6V dc

Standards/Approvals

RoHS

Width

8.6mm

Series

D2LS

Depth

4.8mm

Length

3mm

Mechanical Life

20000000Cycles

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Omron Ultra Sub miniature Basic Switch has Compact surface-mounting ideal for applications requiring long durability and high force.

Clear click feeling

Embossed taping package for automatic mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy