CAMDENBOSS Short Lever Micro Switch, PCB Terminal, 5A, SPDT
- RS Stock No.:
- 280-7675
- Distrelec Article No.:
- 135-70-361
- Mfr. Part No.:
- CSM40510F
- Manufacturer:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-7675
- Distrelec Article No.:
- 135-70-361
- Mfr. Part No.:
- CSM40510F
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Short Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 5A | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Short Lever | ||
Terminal Type PCB | ||
Contact Current Rating 5A | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are engineered for reliable single pole, double throw S.P.D.T. switching applications, featuring a sturdy 5A rating for efficient performance. With a design incorporating a short lever and PCB terminals, these micro switches offer precise control and are well-suited for integration into printed circuit boards. Their 5A switching capacity ensures consistent and dependable operation.
Long life coil spring mechanism
UL approved
UL approved
Related links
- CAMDENBOSS Short Lever Micro Switch Solder Terminal 1CO
- CAMDENBOSS Short Lever Micro Switch 5 A SPDT
- Honeywell Short Lever Micro Switch 6 A IP40
- Honeywell Short Lever Micro Switch 3 A 60 V dc IP40
- Honeywell Short Lever Micro Switch 100 mA 60 V dc IP40
- CAMDENBOSS Lever Micro Switch 5 A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5 A SPDT
- Omron Hinge Lever Micro Switch 10.1 A IP40
