CAMDENBOSS Short Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT

Subtotal (1 pack of 1000 units)*

€995.26

(exc. VAT)

€1,224.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€995.26€0.995

*price indicative

RS Stock No.:
280-7674
Distrelec Article No.:
304-34-343
Mfr. Part No.:
CSM40510A
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Actuator Type

Short Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

5A

Housing Material

Stainless Steel, Silver Plated Brass, PBT, Bakelite

Contact Configuration

SPDT

Operating Force

0.25N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature Microswitch

Standards/Approvals

C US, RoHS

Width

10.6mm

Hazardous Area Certification

No

Length

19.8mm

Series

CSM

COO (Country of Origin):
CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are tailored for dependable single pole, double throw S.P.D.T. switching applications, featuring a robust 5A rating for efficient performance. Designed with a short lever and solder terminals, these micro switches provide precise control and are well-suited for soldering applications. With a reliable 5A switching capacity, they ensure consistent and dependable operation.

Long life coil spring mechanism

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy