CAMDENBOSS Lever Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT

Image representative of range

Subtotal (1 pack of 1000 units)*

€984.43

(exc. VAT)

€1,210.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€984.43€0.984

*price indicative

RS Stock No.:
655-524
Mfr. Part No.:
CSM40510G
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

PCB Terminal

Switch Contact Current

5A

Housing Material

PBT

Contact Configuration

SPDT

Operating Force

0.25N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Series

V4

Standards/Approvals

UL

Hazardous Area Certification

No

Depth

10.6mm

Length

2mm

Width

6.5mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy