Saia-Burgess Button Micro Switch, Tab Terminal, 15 A @ 250 V ac, SP-CO, IP67
- RS Stock No.:
- 418-3288
- Mfr. Part No.:
- 44607
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 418-3288
- Mfr. Part No.:
- 44607
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Button | |
| Terminal Type | Tab | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 5 N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 10^6Operations | |
| Release Force | 1.7N | |
| Operating Temperature Range | -10 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Button | ||
Terminal Type Tab | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 5 N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 10^6Operations | ||
Release Force 1.7N | ||
Operating Temperature Range -10 → +85°C | ||
- COO (Country of Origin):
- PL
Related links
- Saia-Burgess Button Micro Switch 16A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 10A SPST, IP40
- Saia-Burgess Roller Lever Micro Switch 5A CO, IP40
- Saia-Burgess Roller Lever Micro Switch 15A CO, IP40
- Saia-Burgess Plunger Micro Switch 10A SPST-NC, IP40
- Saia-Burgess Lever Micro Switch 16A SPDT, IP40
- Saia-Burgess Short Lever Micro Switch 16A SPDT, IP40
- Saia-Burgess Leaf Lever Micro Switch 16A SPDT, IP40
