Aratas Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 100mA, 250 V ac, SPDT, IP40

Image representative of range

Subtotal (1 unit)*

€2.77

(exc. VAT)

€3.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.77

*price indicative

RS Stock No.:
682-0800
Mfr. Part No.:
SS-01GL13-FD
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

PCB Terminal

Switch Contact Current

100mA

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.16N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

SS

Mechanical Life

30000000Operations

COO (Country of Origin):
ID

Omron SS Subminiature Basic Switch (100 mA)


Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)

A variety of models with low operating force to high operating force are available

Solder, quick connect terminals (#110) and PCB terminals are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy