Omron Simulated Roller Lever Microswitch Actuator, Quick Connect Terminal Terminal, 100mA, SPDT, IP40
- RS Stock No.:
- 686-031
- Mfr. Part No.:
- SS-01GL13-AQ6
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-031
- Mfr. Part No.:
- SS-01GL13-AQ6
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Microswitch Actuator | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Quick Connect Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 3000000Cycles | |
| Standards/Approvals | UL | |
| Series | SS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Microswitch Actuator | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Quick Connect Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Mechanical Life 3000000Cycles | ||
Standards/Approvals UL | ||
Series SS | ||
Non Compliant
- COO (Country of Origin):
- ID
The Omron Subminiature Basic switch is meticulously engineered to offer high reliability and exceptional performance in various applications. This switch operates with precision, featuring a Compact design that ensures it fits seamlessly into tighter spaces. With its engineered mechanisms, the switch guarantees up to 30 million operations, promising long-lasting durability. It supports a variety of actuator types, allowing for versatility in deployment across multiple industries. Its compliance with RoHS directives certifies it as a safe choice for environmentally conscious applications, making it a leading option for those seeking dependability without compromise.
High durability rating of 30 million operations ensures longevity and reliability
Versatile actuator types including hinge lever and simulated roller lever to suit diverse applications
Quick-connect and solder Terminal options provide flexible installation configurations
Compact design allows for easy integration into small devices or equipment
RoHS compliant, marking it as an environmentally friendly choice
Low and high operation force options available, enhancing application adaptability
Related links
- Omron Simulated Roller Lever Microswitch Actuator 5A IP40
- Aratas Simulated Roller Lever Micro Switch 100mA SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 100mA SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Omron Hinge Lever Microswitch Actuator 5A IP40
- Aratas Simulated Roller Lever Subminiature Micro Switch 5A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 100mA IP40
