Aratas Long Hinge Lever Switch, Pre-Wired Terminal, 100mA, 250 V ac, 30 V, SPDT, IP67
- RS Stock No.:
- 682-2288
- Distrelec Article No.:
- 110-84-019
- Mfr. Part No.:
- D2VW-01L1B-1M(CHN)
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 75 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €10.91 |
| 50 - 149 | €8.76 |
| 150 - 249 | €7.15 |
| 250 + | €5.58 |
*price indicative
- RS Stock No.:
- 682-2288
- Distrelec Article No.:
- 110-84-019
- Mfr. Part No.:
- D2VW-01L1B-1M(CHN)
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Long Hinge Lever | |
| Product Type | Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Sealed Miniature | |
| Contact DC Voltage | 30V | |
| Series | D2VW | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Long Hinge Lever | ||
Product Type Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Sealed Miniature | ||
Contact DC Voltage 30V | ||
Series D2VW | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- CN
Omron Micro Switch, 100 mA Contact Current Rating, Long Hinge Lever Actuator Type - D2VW-01L1B-1M(CHN)
This micro switch is an essential component in automation and control applications. Designed with a long hinge lever actuator, it features a pre-wired Terminal type for straightforward installation. Capable of operating under extreme conditions, it functions efficiently in temperatures ranging from -40°C to +85°C. With an SPDT configuration and an IP67 rating, it offers robust performance and protection against dust and moisture, making it suitable for a variety of environments.
Features & Benefits
• Long hinge lever design enables easy actuation and precise control
• SPDT configuration allows versatile circuit usage
• IP67 rating ensures protection against dust and water ingress
• Low operating force of 0.59 N enhances user experience
• Mechanical life of 10 million operations ensures reliability
• SPDT configuration allows versatile circuit usage
• IP67 rating ensures protection against dust and water ingress
• Low operating force of 0.59 N enhances user experience
• Mechanical life of 10 million operations ensures reliability
Applications
• Utilised in various automation and control solutions
• Can be used in household appliances like washing machines
• Applied in industrial machinery for safety interlocks
• Used in automotive for reliable switching
• Effective in security systems for monitoring and alerts
• Can be used in household appliances like washing machines
• Applied in industrial machinery for safety interlocks
• Used in automotive for reliable switching
• Effective in security systems for monitoring and alerts
What operational limits should I consider when using this device?
The device operates within a temperature range of -40°C to +85°C, making it suitable for both extreme cold and heat. The contact current rating of 100 mA at 30V DC indicates the maximum load it can handle effectively without risk of damage.
How does the gold alloy contact enhance performance?
Gold alloy contacts are known for their superior electrical conductivity and low contact resistance. This contributes to reduced wear over time, extending the lifespan of the switch and maintaining reliable performance in various operating conditions.
What are the implications of the low operating force feature?
With an operating force of just 0.59 N, this switch reduces the effort required for actuation, which can enhance the design ergonomics in applications requiring frequent operation, thereby improving user efficiency and comfort during use.
Approvals
Approvals: UL, CSA, VDE
Related links
- Aratas Short Hinge Lever Micro Switch 100mA SPDT, IP67
- Aratas Long Hinge Lever Micro Switch 100mA IP67
- Aratas Hinge Lever Micro Switch 5A 30 V dc IP67
- Aratas Short Hinge Lever Micro Switch 5A SPDT, IP67
- Aratas Simulated Roller Lever Micro Switch 100mA IP67
- Aratas Plunger Micro Switch 5A 30 V dc IP67
- Aratas Roller Lever Switch 5A SPDT, IP67
- Aratas Simulated Roller Lever Micro Switch 100mA SPDT, IP67
