Aratas Short Hinge Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, SPDT, IP67

Image representative of range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€10.80

(exc. VAT)

€13.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 30 November 2026
  • Plus 4,059 unit(s) shipping from 22 February 2027
  • Plus 39 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€10.80-
50 - 149€9.4712%
150 - 249€8.7219%
250 +€8.1224%

*price indicative

RS Stock No.:
682-2301
Distrelec Article No.:
301-18-406
Mfr. Part No.:
D2VW-5L1A-1M(D)(CHN)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Short Hinge Lever

Product Type

Micro Switch

Terminal Type

Pre-Wired

Switch Contact Current

5A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.96N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Sealed Miniature

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

D2VW

Mechanical Life

10000000Operations

COO (Country of Origin):
CN

Omron Subminiature Sealed (5 A)


Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)

Sealed to IEC IP67 (wire lead type)

RoHS compliant

Switches up to 5A @ 250Vac

Contact configuration: SPDT

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy