Panasonic Short Hinge Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO, IP50
- RS Stock No.:
- 698-9707
- Mfr. Part No.:
- ABS141151
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.77 |
*price indicative
- RS Stock No.:
- 698-9707
- Mfr. Part No.:
- ABS141151
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Short Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Housing Material | ABS | |
| IP Rating | IP50 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS, VDE, cURus | |
| Series | ABS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Short Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Housing Material ABS | ||
IP Rating IP50 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Width 6.4mm | ||
Standards/Approvals RoHS, VDE, cURus | ||
Series ABS | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Related links
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc IP50
