Panasonic Hinge Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO

Subtotal (1 box of 100 units)*

€126.40

(exc. VAT)

€155.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€1.264€126.40

*price indicative

RS Stock No.:
173-8438
Mfr. Part No.:
AVL322561-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Hinge Lever

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPCO

Operating Force

0.54N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Hazardous Area Certification

No

Standards/Approvals

VDE, UL, SEMKO, RoHS, CSA

Series

AVL

Mechanical Life

10Operations

COO (Country of Origin):
TH

AVL Subminiature High Precision Switches (FS-T long life version)


The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.

Common pitch, right angle, left angle terminals for PC board.

Long mechanical life of 3 x 107 operations.

Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy