Panasonic Roller Lever Micro Switch, Tab Terminal, 100mA, 250 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-0665
- Mfr. Part No.:
- AVT3852613-A
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1.69 |
*price indicative
- RS Stock No.:
- 699-0665
- Mfr. Part No.:
- AVT3852613-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CSA, VDE, UR, RoHS | |
| Hazardous Area Certification | No | |
| Series | AVT | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CSA, VDE, UR, RoHS | ||
Hazardous Area Certification No | ||
Series AVT | ||
Mechanical Life 500000Operations | ||
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc, SPCO
