Panasonic Roller Lever Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPCO
- RS Stock No.:
- 699-4636
- Mfr. Part No.:
- AVL34553-A
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 10 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.61 | - |
| 10 - 24 | €1.54 | €0.70 |
| 25 - 49 | €1.44 | €4.25 |
| 50 + | €1.40 | €10.50 |
*price indicative
- RS Stock No.:
- 699-4636
- Mfr. Part No.:
- AVL34553-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Series | AVL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | CSA, SEMKO, VDE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Series AVL | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Standards/Approvals CSA, SEMKO, VDE, RoHS, UL | ||
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Roller Lever Micro Switch 5A SPCO
- Panasonic Roller Lever Micro Switch 5A SPCO
- Panasonic Roller Lever Micro Switch 5A SPCO
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Long Hinge Lever Micro Switch 5A SPCO
- Panasonic Hinge Lever Micro Switch 5A SPCO
- Honeywell Technologies Roller Lever Micro Switch 5A SPCO
- RS PRO Long Roller Lever Micro Switch 5A SPCO, IP67
