RS PRO Long Roller Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 797-2558
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 797-2558
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Long Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 200g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CE, CSA, RoHS, IEC 1058-1 | |
| Length | 31.7mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Long Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 200g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CE, CSA, RoHS, IEC 1058-1 | ||
Length 31.7mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Width 10.3mm | ||
- COO (Country of Origin):
- IN
Sealed Microswitch (5A)
Pre-wired fully sealed single pole changover switches
Glass fibre reinforced nylon enclosure
Fully sealed conforming to IP67
Pre-wired lead length; 0.5 metre
Standards
IEC 1058-1
Related links
- RS PRO Long Roller Lever Micro Switch 16A SPDT
- RS PRO Long Roller Lever Micro Switch 16A SPCO
- Panasonic Roller Lever Micro Switch 5A SPCO
- Honeywell Technologies Roller Lever Micro Switch 5A SPCO
- RS PRO Long Roller Lever Micro Switch 16A SPDT
- RS PRO Long Roller Lever Micro Switch 16A 220 V dc IP40
- RS PRO Short Roller Lever Micro Switch 5A SPCO, IP67
- Panasonic Hinge Lever Micro Switch 5A SPCO
