Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPDT

Subtotal (1 unit)*

€0.86

(exc. VAT)

€1.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€0.86

*price indicative

RS Stock No.:
699-5308
Mfr. Part No.:
AH15809
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

PCB Terminal

Switch Contact Current

1A

Contact Configuration

SPDT

Operating Force

0.74N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Microswitch Type

Ultra Miniature

Contact DC Voltage

30V dc

Series

AH1

Depth

6mm

Mechanical Life

1000000Operations

Hazardous Area Certification

No

Standards/Approvals

UR, RoHS, CSA

Width

12.8mm

Length

8.5mm

COO (Country of Origin):
TH

AH1 Ultra-Miniature High Precision Microswitch


These ultra-miniature microswitches are available with various Terminal and actuator styles, the Compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Integrally moulded Terminal Block prevents soldering flux from entering into housing

Compact size, 12.8 x 6 x 8.5 mm

Flat Terminal shape enabling easy soldering

Approvals

UL/CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy