Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPCO, IP40
- RS Stock No.:
- 699-5355
- Mfr. Part No.:
- AH168461-A
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.08 |
*price indicative
- RS Stock No.:
- 699-5355
- Mfr. Part No.:
- AH168461-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 0.26N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Depth | 6mm | |
| Mechanical Life | 10Operations | |
| Length | 12.8mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, UR, CSA | |
| Hazardous Area Certification | No | |
| Series | AH1 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 0.26N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Depth 6mm | ||
Mechanical Life 10Operations | ||
Length 12.8mm | ||
Width 5mm | ||
Standards/Approvals RoHS, UR, CSA | ||
Hazardous Area Certification No | ||
Series AH1 | ||
- COO (Country of Origin):
- TH
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 1A 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 5A 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 500mA 30 V dc IP40
