ZF Roller Lever Micro Switch, Right Angle PCB Terminal Terminal, 50mA, 125 V ac, SPDT, IP40
- RS Stock No.:
- 706-4187
- Mfr. Part No.:
- DG23-B2RA
- Manufacturer:
- ZF
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
- 1,997 left, ready to ship from another location
- Final 120 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €1.03 | - |
| 50 - 149 | €1.00 | 2% |
| 150 + | €0.97 | 5% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.38
(exc. VAT)
€5.39
(inc. VAT)
- RS Stock No.:
- 706-4187
- Mfr. Part No.:
- DG23-B2RA
- Manufacturer:
- ZF
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 50mA | |
| Housing Material | PPS | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | DG Subminiature | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Series | DG Sub-Miniature | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 50mA | ||
Housing Material PPS | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type DG Subminiature | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Series DG Sub-Miniature | ||
Hazardous Area Certification No | ||
Miniature PCB Microswitch
Approvals
Related links
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Hinge Lever Micro Switch 50mA SPDT, IP40
- ZF Hinge Lever Micro Switch 50mA 30 V dc IP40
- ZF Hinge Lever Micro Switch 50mA 30 V dc IP40
- ZF Roller Lever Micro Switch 3A SPDT, IP40
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Roller Lever Micro Switch 100mA SPDT, IP40
- ZF Roller Lever Micro Switch 21A SPDT, IP40

