Omron Hinge Lever Micro Switch, Solder Lug Terminal, SPCO, IP6X
- RS Stock No.:
- 765-0328
- Mfr. Part No.:
- D2FD-01L1-1H
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2.08
(exc. VAT)
€2.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.08 |
*price indicative
- RS Stock No.:
- 765-0328
- Mfr. Part No.:
- D2FD-01L1-1H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder Lug | |
| Contact Configuration | SPCO | |
| IP Rating | IP6X | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | 70 °C | |
| Mechanical Life | 300000 Operations | |
| Minimum Operating Temperature | -20 °C | |
| Operating Force | 0.65 N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder Lug | ||
Contact Configuration SPCO | ||
IP Rating IP6X | ||
Housing Material Rubber | ||
Maximum Operating Temperature 70 °C | ||
Mechanical Life 300000 Operations | ||
Minimum Operating Temperature -20 °C | ||
Operating Force 0.65 N | ||
- COO (Country of Origin):
- ID
Omron Subminiature Switches - D2FD Series
The Omron D2FD series of ultra subminiature switches are sealed using rubber packing which enables the switch to be used in dust proof environments. With a switch rating of 2A at 125Vac the Omron D2FD series subminiature switch is a versatile solution and suitable for a wide range of applications.
Ultra Compact IEC IP6X conforming design
Related links
- Aratas Hinge Lever Micro Switch 2A SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 2A SPCO, IP6X
- Aratas Hinge Lever Micro Switch 100mA SPCO, IP6X
- Aratas Pin Plunger Micro Switch 2A SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 100mA SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 2A SPCO, IP6X
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 5 A @ 125 V ac IP40
