Aratas Simulated Roller Lever Micro Switch, PC Pin Terminal, 100mA, 30 V dc, SPCO, IP6X
- RS Stock No.:
- 765-0334
- Mfr. Part No.:
- D2FD-01L30-1T
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€1.92
(exc. VAT)
€2.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €1.92 | - |
| 100 - 249 | €1.73 | 9% |
| 250 + | €1.55 | 19% |
*price indicative
- RS Stock No.:
- 765-0334
- Mfr. Part No.:
- D2FD-01L30-1T
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PC Pin | |
| Switch Contact Current | 100mA | |
| Housing Material | Rubber | |
| Contact Configuration | SPCO | |
| IP Rating | IP6X | |
| Operating Force | 0.65N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Dust Proof Ultra Subminiature | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | D2FD | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PC Pin | ||
Switch Contact Current 100mA | ||
Housing Material Rubber | ||
Contact Configuration SPCO | ||
IP Rating IP6X | ||
Operating Force 0.65N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Dust Proof Ultra Subminiature | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series D2FD | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- ID
Omron Subminiature Switches - D2FD Series
The Omron D2FD series of ultra subminiature switches are sealed using rubber packing which enables the switch to be used in dust proof environments. With a switch rating of 2A at 125Vac the Omron D2FD series subminiature switch is a versatile solution and suitable for a wide range of applications.
Ultra compact IEC IP6X conforming design
Related links
- Aratas Simulated Roller Lever Micro Switch 2A SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 2A SPCO, IP6X
- Aratas Hinge Lever Micro Switch 100mA SPCO, IP6X
- Aratas Hinge Lever Micro Switch 2A SPCO, IP6X
- Aratas Pin Plunger Micro Switch 2A SPCO, IP6X
- Omron Hinge Lever Micro Switch SPCO, IP6X
- Aratas Simulated Roller Lever Micro Switch 5A 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 11A SPCO, IP40
