RS PRO Long Straight Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPCO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 625 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.68
10 - 49€6.02
50 - 99€5.02
100 - 249€4.69
250 +€4.30

*price indicative

RS Stock No.:
804-6256
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Micro Switch

Actuator Type

Long Straight Lever

Terminal Type

Quick Connect

Switch Contact Current

16A

Contact Configuration

SPCO

Housing Material

Glass Filled Thermoplastic

Operating Force

400g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Mechanical Life

10000000Operations

Standards/Approvals

CE, IEC 1058-1, CSA

Length

39.8mm

Hazardous Area Certification

No

COO (Country of Origin):
IN

Miniature Micro Switch 16A


V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.

Positive snap action

Long mechanical and electrical life

Fine silver contacts

Standards

IEC 1058-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy