Honeywell Technologies Micro Switch Micro Switch, Screw Terminal, 600 V ac, 230 V dc, SPDT
- RS Stock No.:
- 821-0220
- Mfr. Part No.:
- 2MN1
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 821-0220
- Mfr. Part No.:
- 2MN1
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Micro Switch | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Operating Force | 24oz | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 230V dc | |
| Series | MN | |
| Mechanical Life | 100000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Micro Switch | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Operating Force 24oz | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 230V dc | ||
Series MN | ||
Mechanical Life 100000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- US
HDLS Limit Switch Accessories
These accessories are an integreal part of the HDLS range from Honeywell, they are for use as spare and replacement parts for the HDLS Limit Switches. This is to meet the requirement of quick, simple replacement and maintencnce tasks within industrial environments
Approvals
UL, CSA.
Related links
- Honeywell Technologies Roller Lever Micro Switch 20A IP64
- Honeywell Technologies Straight Lever Micro Switch 15A, SPCO
- Honeywell Technologies Plunger Micro Switch 15A SPCO
- Honeywell Technologies Plunger Micro Switch 15A 250 V dc, SPDT
- Honeywell Technologies Roller Lever Micro Switch 100mA 60 V dc
- Honeywell Technologies Pin Plunger Micro Switch 15A 125 V dc IP64
- Honeywell Technologies Lever Micro Switch 15A, SPCO
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT
