Marquardt Micro Switch
- RS Stock No.:
- 823-5260
- Mfr. Part No.:
- 01045.6102-00
- Manufacturer:
- Marquardt
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.76 |
| 10 - 24 | €8.33 |
| 25 - 49 | €7.80 |
| 50 + | €7.19 |
*price indicative
- RS Stock No.:
- 823-5260
- Mfr. Part No.:
- 01045.6102-00
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Standards/Approvals | UL, DIN 41635 B, cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Standards/Approvals UL, DIN 41635 B, cULus, RoHS | ||
- COO (Country of Origin):
- TN
Marquardt Subminiature Snap Action Switch Series - 1045
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles.
Wide rating range
High tolerance level in use
Available with IP40 or IP67
Related links
- Marquardt Micro Switch
- Marquardt Plunger Micro Switch 16A SPCO IP0
- Marquardt Spring Lever Micro Switch 2A SPCO, IP00
- Marquardt Simulated Roller Lever Micro Switch 10A 12 V dc IP67
- Marquardt Lever Micro Switch 10A SPDT
- Marquardt Plunger Micro Switch 16A SPCO IP00
- Marquardt Plunger Micro Switch 16A SPCO
- Marquardt Plunger Micro Switch 16A SPCO
