ZF Button Micro Switch, Lead Terminal, 10A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 848-6373
- Mfr. Part No.:
- DC2C-C4AA
- Manufacturer:
- ZF
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-6373
- Mfr. Part No.:
- DC2C-C4AA
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Lead | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPCO | |
| Housing Material | PET, PBT | |
| IP Rating | IP67 | |
| Operating Force | 340cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DC Subminiature | |
| Series | DC Subminiature | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Button | ||
Terminal Type Lead | ||
Switch Contact Current 10A | ||
Contact Configuration SPCO | ||
Housing Material PET, PBT | ||
IP Rating IP67 | ||
Operating Force 340cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DC Subminiature | ||
Series DC Subminiature | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL
Related links
- ZF Lever Micro Switch 10A SPCO, IP67
- ZF Button Micro Switch 6A SPCO, IP67
- ZF Button Micro Switch 10A SPCO, IP67
- ZF Roller Micro Switch 6A SPCO, IP67
- ZF Lever Micro Switch SPCO, IP67
- Johnson Electric Plunger Micro Switch 10A SPCO, IP67
- Johnson Electric Roller Lever Micro Switch 10A SPCO, IP67
- Zippy Snap Micro Switch 10A SPCO, IP67
