Brand-Rex StartUSB for AVR USB Development Board MIKROE-682
- RS Stock No.:
- 107-008
- Mfr. Part No.:
- MIKROE-682
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 107-008
- Mfr. Part No.:
- MIKROE-682
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | StartUSB for AVR | |
| Technology | USB | |
| Device Core | AVR | |
| Processor Part Number | Mikroe-682 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name StartUSB for AVR | ||
Technology USB | ||
Device Core AVR | ||
Processor Part Number Mikroe-682 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative development board merges functionality with cutting-edge technology. Featuring the Atmel AT90USB162 device, it supports rapid USB 2.0 connectivity, ensuring swift communication for your projects. Designed for flexibility, the board incorporates connection pads for all MCU pins, allowing for versatile applications. Additionally, it includes two prototyping areas, enabling you to easily integrate extra components. Whether you are a beginner or a seasoned developer, this board is an essential tool for anyone looking to streamline their AVR projects, offering an efficient solution for prototype development and embedding USB functionalities.
Rapid USB 2.0 connectivity for speed
MCU pins accessible through connection pads
Two prototyping areas for component addition
Compatible with various programming options
Compact design for different project types
Related links
- Brand-Rex UNI-DS v8 Over USB-C USB Development Board MIKROE-5305
- Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 USB Development Board MIKROE-5373
- Brand-Rex EasyPIC v7 for dsPIC30 USB Development Board MIKROE-1153
- Brand-Rex EasyMx PRO v7a For STM32 USB Development Board MIKROE-5200
