Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
- RS Stock No.:
- 122-051
- Mfr. Part No.:
- MIKROE-5372
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-051
- Mfr. Part No.:
- MIKROE-5372
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | EasyAVR PRO v8 Over USB-C | |
| Technology | USB | |
| Device Core | AVR | |
| Processor Family Name | AVR | |
| Processor Part Number | Mikroe-5372 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name EasyAVR PRO v8 Over USB-C | ||
Technology USB | ||
Device Core AVR | ||
Processor Family Name AVR | ||
Processor Part Number Mikroe-5372 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Development board is a versatile solution designed with a focus on ease of use, it integrates essential modules such as multimedia, Ethernet, and USB connectivity, making it an all-in-one platform for hobbyists and professionals alike. It operates seamlessly over USB-C, promoting efficient power management and high speed data transfers.
Incorporates multiple on board modules for diverse development needs
Supports a variety of programming options to enhance flexibility
Compatible with high pin count 8 and 16 bit microcontrollers
Utilises USB C for modern and efficient connectivity
Related links
- Brand-Rex EasyAVR PRO v8 Development Board MIKROE-5342
- Brand-Rex UNI-DS v8 Over USB-C USB Development Board MIKROE-5305
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
- Brand-Rex Fusion for ARM v8 Over USB-C Development Board MIKROE-5396
- Brand-Rex EasyPIC PRO v8 Over USB-C MCU Development Board MIKROE-5366
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 USB Development Board MIKROE-5373
- Brand-Rex StartUSB for AVR USB Development Board MIKROE-682
