MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6148
- RS Stock No.:
- 121-997
- Distrelec Article No.:
- 304-24-818
- Mfr. Part No.:
- MIKROE-6148
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-997
- Distrelec Article No.:
- 304-24-818
- Mfr. Part No.:
- MIKROE-6148
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Daughter Board, ARM Baseboard | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Development Board | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Type | ARM | |
| Standards/Approvals | ISO 27001, ISO 14001, OHSAS 18001, RoHS, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Daughter Board, ARM Baseboard | ||
Product Type Microcontroller Development Tool | ||
Kit Name Development Board | ||
Technology ARM | ||
Device Core ARM | ||
Processor Type ARM | ||
Standards/Approvals ISO 27001, ISO 14001, OHSAS 18001, RoHS, ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika A high-quality 7in TFT true-color display with a resistive touch panel is the most distinctive feature of the Mikromedia 7. The display module is controlled by the SSD1963 graphics driver IC from Solomon Systech. This is a powerful graphics coprocessor, equipped with 1215KB of frame buffer memory. It also includes some advanced features such as the hardware accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, programmable color and brightness control.
USB Type C
USB Host
SD Card
ON or OFF switch
External DC source
Battery powered
Related links
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6164
- MikroElektronika Mikromedia 4 for STM32F7 Resistive MIKROE-6172 ARM Daughter Board, ARM Baseboard MIKROE-6172
- MikroElektronika Mikromedia 3 for STM32F2 Resistive MIKROE-6195 ARM Daughter Board, ARM Baseboard MIKROE-6195
- MikroElektronika Mikromedia 4 for STM32 Resistive MIKROE-6151 ARM Daughter Board, ARM Baseboard MIKROE-6151
- MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM Daughter Board, ARM Baseboard
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
