MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6132
- RS Stock No.:
- 121-998
- Mfr. Part No.:
- MIKROE-6132
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€431.52
(exc. VAT)
€530.77
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €431.52 |
*price indicative
- RS Stock No.:
- 121-998
- Mfr. Part No.:
- MIKROE-6132
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | ARM Baseboard, Daughter Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Development Board | |
| Technology | ARM | |
| Device Core | ARM | |
| Processor Family Name | STM32F4 | |
| Standards/Approvals | ISO 27001, ISO 14001, OHSAS 18001, RoHS, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification ARM Baseboard, Daughter Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Development Board | ||
Technology ARM | ||
Device Core ARM | ||
Processor Family Name STM32F4 | ||
Standards/Approvals ISO 27001, ISO 14001, OHSAS 18001, RoHS, ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Mikromedia 5 for STM32F4 Resistive FPI with frame is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5in TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24 bit color palette, along with a DSPpowered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.
USB Type C
USB Host
SD Card
ON or OFF switch
External DC source
Battery powered
Related links
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6171
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6159
- MikroElektronika Development Board ARM ARM Baseboard, Daughter Board MIKROE-6173
- MikroElektronika Mikromedia 3 for STM32F4 Resistive MIKROE-6131 ARM ARM Baseboard, Daughter Board MIKROE-6131
- MikroElektronika Mikromedia 4 for STM32F2 Resistive FPI with frame MIKROE-6158 ARM ARM Baseboard, Daughter Board
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6164
- MikroElektronika Mikromedia 3 for STM32F4 Resistive FPI with frame MIKROE-6165 ARM ARM Baseboard, Daughter Board
- MikroElektronika Development Board ARM Daughter Board, ARM Baseboard MIKROE-6148
