Brand-Rex MikroBoard for 8051 40-Pin with AT89S8253 MCU Board MIKROE-703
- RS Stock No.:
- 122-098
- Mfr. Part No.:
- MIKROE-703
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.94
(exc. VAT)
€73.73
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €59.94 |
| 10 + | €53.95 |
*price indicative
- RS Stock No.:
- 122-098
- Mfr. Part No.:
- MIKROE-703
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MikroBoard for 8051 40-Pin with AT89S8253 | |
| Technology | MCU | |
| Device Core | 8051 | |
| Processor Part Number | Mikroe-703 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MikroBoard for 8051 40-Pin with AT89S8253 | ||
Technology MCU | ||
Device Core 8051 | ||
Processor Part Number Mikroe-703 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mikroBoard for 8051 is a compact and versatile development tool designed for efficient programming and prototyping. Featuring an integrated microcontroller and programmer, it simplifies the development process for enthusiasts and professionals alike. With its small protoboard and dual 2x40 female headers, the mikroBoard effortlessly connects to the UNI-DS6 development system, ensuring that users have a powerful platform for their embedded projects. Its support for 8051 architecture enhances compatibility with a wide range of applications, making it an ideal choice for both learning and advanced development.
Simplifies development with onboard programming capability
Prototyping area for custom circuitry
Dual headers for system connections
Suitable for beginners and experienced developers
Easy integration and setup for projects
Efficient design supports diverse development needs
Related links
- Brand-Rex mikroBoard for PIC 80-Pin with PIC18F8520 MCU Board MIKROE-707
- Brand-Rex mikroBoard for dsPIC with dsPIC30F6014A MCU Board MIKROE-705
- Brand-Rex mikroBoard for AVR with ATmega128 MCU Board MIKROE-706
- Brand-Rex MikroBoard for ARM 144-Pin USB Board MIKROE-650
- Brand-Rex MikroBoard for ARM 64-Pin USB Board MIKROE-649
- Brand-Rex mikroBoard for PIC 40-Pin with PIC18F4520 USB Board MIKROE-1029
- Brand-Rex mikroXMEGA Board MCU Board MIKROE-580
- Brand-Rex AVR-Ready2 Board MCU Board MIKROE-417
