Brand-Rex mikroXMEGA Board MCU Board MIKROE-580
- RS Stock No.:
- 106-995
- Mfr. Part No.:
- MIKROE-580
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-995
- Mfr. Part No.:
- MIKROE-580
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Board | |
| Kit Name | mikroXMEGA Board | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Part Number | Mikroe-580 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Board | ||
Kit Name mikroXMEGA Board | ||
Technology MCU | ||
Device Core AVR | ||
Processor Part Number Mikroe-580 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mikroXMEGA Board is an exceptional platform designed for seamless and rapid development of various microcontroller applications. Equipped with the ATXmega128A1, this board offers double-row smart headers for all microcontroller ports and features a USB-UART module for enhanced connectivity. Its prototyping area and onboard power supply circuit are meticulously designed for ease of use. The board is compatible with a tailored white plastic casing, available separately. Preprogrammed with a fast UART bootloader for effortless setup, it supports PDI programming and includes a JTAG connector for debugging. Additionally, it is fully supported by a range of compilers that come with numerous examples, ensuring that users can quickly harness its full potential.
Robust power supply regulator for stable voltages
Supports multiple programming methods for versatility
USB and screw terminal connectivity options
Prototyping area for custom development
Compatible with various mikroE compilers
Related links
- Brand-Rex AVR-Ready2 Board MCU Board MIKROE-417
- Brand-Rex mikroBoard for AVR with ATmega128 MCU Board MIKROE-706
- Brand-Rex mikroBoard for dsPIC with dsPIC30F6014A MCU Board MIKROE-705
- Brand-Rex mikroBoard for PIC 80-Pin with PIC18F8520 MCU Board MIKROE-707
- Brand-Rex MikroBoard for 8051 40-Pin with AT89S8253 MCU Board MIKROE-703
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
