Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- RS Stock No.:
- 139-995
- Mfr. Part No.:
- MIKROE-5332
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-995
- Mfr. Part No.:
- MIKROE-5332
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Fusion for PIC v8 with PIC24EP512GU814 over USB-C | |
| Device Core | PIC | |
| Processor Part Number | Mikroe-5332 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Fusion for PIC v8 with PIC24EP512GU814 over USB-C | ||
Device Core PIC | ||
Processor Part Number Mikroe-5332 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Fusion for PIC v8 is a development board for PIC architecture devices. It contains many onboard modules necessary for device development, including multimedia, Ethernet, USB, and others.
Includes multiple on board modules for diverse application development
Designed for easy integration with PIC architecture devices
Facilitates advanced multimedia capabilities
Supports Ethernet connectivity for networked solutions
Offers USB C connectivity for modern external devices
Ideal for both beginners and experienced developers
Promotes efficient prototyping
Related links
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 Development Board MIKROE-5334
- Brand-Rex Fusion for ARM v8 Over USB-C Development Board MIKROE-5396
- Brand-Rex Fusion for Tiva v8 with TM4C129XNCZAD Over USB-C Development Board MIKROE-5444
- Brand-Rex Fusion for PIC32 v8 with PIC32MX795F512L Over USB-C Development Board MIKROE-5364
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4665
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4666
