Brand-Rex Fusion for PIC32 v8 with PIC32MX795F512L Over USB-C Development Board MIKROE-5364
- RS Stock No.:
- 139-999
- Mfr. Part No.:
- MIKROE-5364
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-999
- Mfr. Part No.:
- MIKROE-5364
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Fusion for PIC32 v8 with PIC32MX795F512L Over USB-C | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-5364 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Fusion for PIC32 v8 with PIC32MX795F512L Over USB-C | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-5364 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Fusion for PIC32 v8 is a development board for PIC32 architecture devices. It contains many onboard modules necessary for device development, including multimedia, Ethernet, USB, and other.
Equipped with comprehensive onboard modules for various applications
Facilitates easy access through USB programming for quick setup
Includes a flexible MCU socket for compatibility with multiple devices
Designed for seamless integration of multimedia and connectivity options
Offers comprehensive support for both battery and external power sources
Streamlined for efficient development in the 8th generation PIC32 architecture
Related links
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for ARM v8 Over USB-C Development Board MIKROE-5396
- Brand-Rex Fusion for Tiva v8 with TM4C129XNCZAD Over USB-C Development Board MIKROE-5444
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- MikroElektronika Fusion for PIC32 v8 with PIC32MX795F512L 32 bit Development Board MIKROE-4372
- Brand-Rex Fusion for Kinetis v8 WiFi Development Board MIKROE-5427
- Brand-Rex Fusion for PIC v8 Development Board MIKROE-5334
