STMicroelectronics Evaluation Board with STM32H7B3LI MCU MCU Evaluation Board STM32H7B3I-EVAL

Subtotal (1 unit)*

€523.88

(exc. VAT)

€644.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€523.88

*price indicative

RS Stock No.:
146-344
Mfr. Part No.:
STM32H7B3I-EVAL
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Kit Name

Evaluation Board with STM32H7B3LI MCU

Technology

MCU

Device Core

ARM Cortex M7

Processor Family Name

ARM Cortex

Processor Part Number

STM32H7S7L8H6H

Processor Type

Microcontroller

Standards/Approvals

IEEE-802.3-2002, 802.11 b/g/n

COO (Country of Origin):
CN
The STMicroelectronics Evaluation board is a complete demonstration and development platform for the Arm Cortex-M7-based STM32H7B3LIH6Q microcontroller. This Evaluation board provides access to all the STM32 peripherals for user applications and includes an embedded STLINK-V3E debugger or programmer.

USB OTG HS and USB OTG FS

On board current measurement

Four color user LEDs

4 direction joystick with a selection button

Potentiometer

Coin battery cell holder for power backup

I2C expansion connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy