STMicroelectronics Evaluation Board MCU Evaluation Board STM32G081B-EVAL
- RS Stock No.:
- 196-1916
- Mfr. Part No.:
- STM32G081B-EVAL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1916
- Mfr. Part No.:
- STM32G081B-EVAL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STM32G081B-EVAL Evaluation board is a high-end development platform, for Arm Cortex-M0+ core-based STM32G081RBT6 microcontroller, with USB Type-C and power delivery controller interfaces (UCPD), compliant with USB type-C r1.2 and USB PD specification r3.0, two I2Cs, two SPIs, five USARTs, one LP UART, one 12-bit ADC, two 12-bit DACs, two GP comparators, two LP timers, internal 32 KB SRAM and 128 KB Flash, CEC, SWD debugging support. The full range of hardware features on the STM32G081B-EVAL Evaluation board includes a mother board, a legacy peripheral daughterboard and a USB-C and Power Delivery daughterboard, which help to evaluate all peripherals (USB Type-C connector with USB PD, motor control connector, RS232, RS485, Audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & Temperature sensor…), and to develop applications.
Related links
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8/128-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32F769I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
